HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "9", 6 mm Cable, 2.5 mm Cable, 901-10180
- RS Stock No.:
- 281-6093
- Mfr. Part No.:
- 901-10180
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €11.89 | €0.048 |
| 15 - 49 | €11.27 | €0.045 |
| 50 + | €10.73 | €0.043 |
*price indicative
- RS Stock No.:
- 281-6093
- Mfr. Part No.:
- 901-10180
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 9 | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 8.6mm | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Flame Resistant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 9 | ||
Series Ovalgrip | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 8.6mm | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Flame Resistant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
HellermannTyton Ovalgrip Series Cable Markers, Black on Yellow, 2.5 to 6mm Diameter - 901-10180
This product is a set of cable markers designed for effective and clear cable identification within various environments. The black on yellow colour scheme ensures high visibility, making these markers easily discernible. Manufactured from polyolefin, these cable markers accommodate cables with diameters ranging from 2.5mm to 6mm, providing a reliable solution for cable management in demanding conditions.
Features & Benefits
• Designed to fit a range of cable diameters with oval shape
• Low toxicity and flammability ensuring safety
• Capable of withstanding temperatures from -40°C to +90°C supports harsh environment conditions
• Straight cut design for easy alignment during installation
• Compliance with low smoke emissions for reduced risk
Applications
• Utilised in maintenance and repair sectors
• Ideal for marking cables in electrical contracting
• Suitable for use in telecommunications installations
• Effective for identification in automation settings
• Practical for mass transit and utility
What is the preferred method for applying these markers during installation?
These slide-on cable markers are best applied directly onto the cable before termination, ensuring a secure fit. They can also be fixed with cable ties for additional support during maintenance and repair activities.
How do these markers perform under extreme temperatures?
These markers are designed to operate effectively in temperature ranges from -40°C to +90°C, making them suitable for environments with fluctuating temperatures, such as electrical panels and outdoor installations.
Are these markers safe to use in confined spaces?
Yes, these markers are low-flammability and emit minimal smoke, which makes them safe for use in confined and poorly ventilated areas typically found in electrical and maintenance work.
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 2.5 mm Cable, 901-10487
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10171
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10478
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "C" 2.5 mm Cable, 901-10185
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 2.5 mm Cable, 901-10485
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Q" 2.5 mm Cable, 901-10198
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "+" 2.5 mm Cable, 901-10212
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "T" 2.5 mm Cable, 901-10201
