HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "K", 6 mm Cable Yellow, 2.5 mm Cable, 901-10193
- RS Stock No.:
- 281-6239
- Mfr. Part No.:
- 901-10193
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
Limited stock
- Plus 29 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €11.89 | €0.048 |
| 15 - 49 | €11.28 | €0.045 |
| 50 + | €10.73 | €0.043 |
*price indicative
- RS Stock No.:
- 281-6239
- Mfr. Part No.:
- 901-10193
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | K | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 8.6mm | |
| Printable | No | |
| Material | Polyolefin | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend K | ||
Series Ovalgrip | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 8.6mm | ||
Printable No | ||
Material Polyolefin | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "K" 2.5 mm Cable, 901-10462
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10171
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10478
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Q" 2.5 mm Cable, 901-10468
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "E" 2.5 mm Cable, 901-10187
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10213
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "M" 2.5 mm Cable, 901-10464
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "N" 2.5 mm Cable, 901-10465
