Legrand, 1200 Cable Marker, 0 382 13

Image representative of range

Get a bulk buy discount

Add 15 more to save €78.60

View bulk pricing options

Subtotal (1 pack of 1200 units)*

€104.88

(exc. VAT)

€129.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 14€104.88€0.087-
15 - 49€99.64€0.083€78.60
50 +€94.39€0.079€524.50

*price indicative

RS Stock No.:
298-5688
Mfr. Part No.:
0 382 13
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Number of Pieces

1200

Standards/Approvals

RoHS

COO (Country of Origin):
FR

CAB 3® markers for cables 0.5 → 1.5 mm²


For marking cables that have already been installed.

Positioning tabs to keep the markers aligned.

Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy