Legrand, 1200 Cable Marker, kit contents: 4 Sheet Supports (385 27/28/30/32), 1 Protection Cover, 1 Set Of Markers, 1
- RS Stock No.:
- 298-5751
- Mfr. Part No.:
- 0 382 19
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1200 units)*
€104.88
(exc. VAT)
€129.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €104.88 | €0.087 |
| 15 - 49 | €99.64 | €0.083 |
| 50 + | €94.39 | €0.079 |
*price indicative
- RS Stock No.:
- 298-5751
- Mfr. Part No.:
- 0 382 19
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Kit Contents | 4 Sheet Supports (385 27/28/30/32), 1 Protection Cover, 1 Set Of Markers, 1 Pc/Plotter Link Cord, A3 Flatbed Plotter For Marking Blank Markers, 1 Program Compatible With Windows 2000 / Xp, Positioning Frame Taking The Various Marker Sheet Supports, 1 Pen 0.35 Mm, 1 Power Supply 100 - 240 V± 50/60 Hz / 24 V= 1.4 A Maxi | |
| Number of Pieces | 1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Kit Contents 4 Sheet Supports (385 27/28/30/32), 1 Protection Cover, 1 Set Of Markers, 1 Pc/Plotter Link Cord, A3 Flatbed Plotter For Marking Blank Markers, 1 Program Compatible With Windows 2000 / Xp, Positioning Frame Taking The Various Marker Sheet Supports, 1 Pen 0.35 Mm, 1 Power Supply 100 - 240 V± 50/60 Hz / 24 V= 1.4 A Maxi | ||
Number of Pieces 1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand kit contents: 4 Sheet Supports (385 27/28/30/32) 1 Protection Cover, 1
- Legrand kit contents: 4 Sheet Supports (385 27/28/30/32) Units 1 Program Compatible
- Legrand kit contents: 1 Positioning Frame 4 Sheet Supports, 1 Power Supply 100 - 240
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings 1 Usb
- Legrand kit contents: Windows 2000 And Xp Compatible, 1 A4 Inkjet Colour Printer 220/240 V± Equipped
- Legrand kit contents: 4 Sheet Supports 1 Power Supply 100 - 240 V± 50/60 Hz
- Legrand 1200 0 382 21
