Legrand, 300 Cable Marker, kit contents: 1 Positioning Frame For Memocab Wire Markings, 1 Positioning Frame For Rigid
- RS Stock No.:
- 298-5818
- Mfr. Part No.:
- 0 383 06
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 15 more to save €19.50
View bulk pricing optionsSubtotal (1 pack of 300 units)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €27.05 | €0.09 | - |
| 15 - 49 | €25.75 | €0.086 | €19.50 |
| 50 + | €24.35 | €0.081 | €135.00 |
*price indicative
- RS Stock No.:
- 298-5818
- Mfr. Part No.:
- 0 383 06
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Kit Contents | 1 Positioning Frame For Memocab Wire Markings, 1 Positioning Frame For Rigid Markings, 1 Set Of Markings, Windows 2000 And Xp Compatible, 1 Usb Connection Cable Pc To Printer, 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black And Colour Ink Cartridges For Printing On Blank Markings, 1 Logicab Software, 1 Power Supply Cable | |
| Number of Pieces | 300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Kit Contents 1 Positioning Frame For Memocab Wire Markings, 1 Positioning Frame For Rigid Markings, 1 Set Of Markings, Windows 2000 And Xp Compatible, 1 Usb Connection Cable Pc To Printer, 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black And Colour Ink Cartridges For Printing On Blank Markings, 1 Logicab Software, 1 Power Supply Cable | ||
Number of Pieces 300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand kit contents: 1 Positioning Frame For Rigid Markings 1
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings 1 Usb
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings
- Legrand kit contents: 1 Usb Connection Cable Pc To Printer, 1 Positioning Frame For Memocab Wire
- Legrand CAB 3 kit contents: 1 Logicab Software 1 Positioning Frame
- Legrand kit contents: 1 Positioning Frame 4 Sheet Supports, 1 Power Supply 100 - 240
- Legrand kit contents: 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black And Colour Ink
- Legrand kit contents: 1 Logicab Software, 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black
