Legrand Clip On Cable Markers, Violet, Pre-printed "7", 2.8 → 3.8mm Cable, 0 382 27
- RS Stock No.:
- 298-6142
- Mfr. Part No.:
- 0 382 27
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
Subtotal (1 pack of 1200 units)*
€96.61
(exc. VAT)
€118.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €96.61 | €0.081 |
| 15 - 49 | €91.76 | €0.076 |
| 50 + | €86.95 | €0.072 |
*price indicative
- RS Stock No.:
- 298-6142
- Mfr. Part No.:
- 0 382 27
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | 7 | |
| Minimum Cable Diameter | 2.8mm | |
| Cable Diameter Range | 2.8 → 3.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Colour | Violet | |
| Length | 5.6mm | |
| Width | 3 mm | |
| Quantity | 1200 | |
| Printable | No | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend 7 | ||
Minimum Cable Diameter 2.8mm | ||
Cable Diameter Range 2.8 → 3.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Colour Violet | ||
Length 5.6mm | ||
Width 3 mm | ||
Quantity 1200 | ||
Printable No | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 1.5 → 2.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- HellermannTyton WIC2 Snap On Cable Markers Pre-printed "7" 561-02677 WIC2-7-PA66-VT
- HellermannTyton WIC Snap On Clip On Cable Marker Pre-printed "7" for Cables and
- Legrand Clip On Cable Markers Pre-printed "7" 0 382 17
- HellermannTyton WIC Snap On Clip On Cable Marker Pre-printed "7" for Cables and
- Legrand Clip On Cable Markers Pre-printed "0" 0 382 20
- Legrand Clip On Cable Markers Pre-printed "8" 0 382 28
- Legrand Clip On Cable Markers Pre-printed "6" 0 382 26
- Legrand Clip On Cable Markers Pre-printed "3" 0 382 23
