HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "7", 3.8 mm Cable Violet, 2.8 mm Cable, 561-02677
- RS Stock No.:
- 215-8593
- Mfr. Part No.:
- 561-02677 WIC2-7-PA66-VT
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8593
- Mfr. Part No.:
- 561-02677 WIC2-7-PA66-VT
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 7 | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 7 | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02677
This clip on cable marker is designed for effective identification and organisation of cables and wires. Manufactured from durable polyamide 6.6 (PA66), it withstands harsh environments. With a compact size of 5.6mm in width and 3mm in length, it is highly versatile for various applications.
Features & Benefits
• Snap-on design for easy installation
• Printable for custom labelling needs
• Resists vibration for enhanced durability
• RoHS compliant ensuring safety standards
Applications
• Employed for labelling cables in automation systems
• For organising cables in industrial environments
Can it be used with cables having different diameters?
Yes, it fits cable diameters from 2.8mm to 3.8mm.
What is the operating temperature range?
It operates within -40 to +85°C.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "7" 2.8 mm Cable, 561-02677
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2.8 mm Cable, 561-02674
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2 mm Cable, 561-01677
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-03677
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "7" 800 μm Cable, 561-00677
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "7" 2 mm Cable, 561-05007
- HellermannTyton WIC0 Cable Marker Pre-printed "7" 2 mm Cable, 561-00677 WIC0-7-PA66-VT
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-05047
