HellermannTyton WIC3 Snap-On Cable Marker, White, Pre-printed "5", 5.3 mm Cable Green, 4.3 mm Cable, 561-05045
- RS Stock No.:
- 408-4793
- Mfr. Part No.:
- 561-05045 WIC3-PA66-GN
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €14.26 | €0.143 | - |
| 15 - 49 | €13.63 | €0.136 | 4% |
| 50 + | €12.89 | €0.129 | 9% |
*price indicative
- RS Stock No.:
- 408-4793
- Mfr. Part No.:
- 561-05045 WIC3-PA66-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 5 | |
| Series | WIC3 | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 5 | ||
Series WIC3 | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC3 Series Cable Markers, Snap On, 4.3 to 5.3 mm Cable Diameter Range - 561-05045 WIC3-PA66-GN
These cable markers by HellermannTyton provide efficient cable organisation and identification in a variety of applications. With a focus on quality materials and design, these cable markers are a durable and reliable solution for managing cables in industrial settings. The snap-on affixing method ensures easy installation, while the green colour and polyamide material offer durability and visibility. The operating temperature range of -40 to +85 °C makes it suitable for a wide range of environments.
Features & Benefits
• Snap-on affixing method for easy and secure installation
• Green colour for visibility and cable identification
• Polyamide material ensures durability and resistance to vibrations
• Suitable for cable diameters ranging from 4.3 to 5.3 mm
Applications
• Ideal for cable organisation and identification in industrial automation
• Suitable for use in electronics and electrical equipment for cable management
• Designed for mechanical industries for efficient cable marking
Can it handle a wide range of cable diameters?
Yes, this cable markers product can accommodate cables ranging from 4.3 to 5.3 mm in diameter.
Will it provide resistance to vibrations in industrial environments?
Yes, the polyamide material used in these cable markers offers resistance to vibrations to ensure durability.
Is it suitable for use in extreme temperature conditions?
Yes, with an operating temperature range of -40 to +85 °C, these cable markers are designed for versatile applications.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03655
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-05042
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-05046
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-05047
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Black 561-05040 WIC3-PA66-BK
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "G J L Q Y 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "· AC DC 5.3 mm Cable Yellow, 4.3 mm
