HellermannTyton WIC3 Snap-On Cable Marker, Black, Pre-printed "0-9", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03101

Subtotal (1 bag of 100 units)*

€14.26

(exc. VAT)

€17.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.26€0.143

*price indicative

RS Stock No.:
408-4866
Mfr. Part No.:
561-03101 WIC3-0-9-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

0-9

Series

WIC3

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Legend Colour

Black

Length

3mm

Width

8mm

Printable

No

Material

Polyamide

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

WIC Snap-on Cable Markers


WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Features and benefits

• Fast and easy to use pre-printed nylon Snap-on marker

• Ideal where termination is completed or for maintenance and repair

• Markers lock together to give perfect text alignment

• Vibration resistant markers

• Gripping system locks markers onto wire and resists rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy