Heatshrink General purpose 4.8mm white
- RS Stock No.:
- 692-6576
- Mfr. Part No.:
- 553-30489
- Manufacturer:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 22 Metre(s)
€111.66
(exc. VAT)
€137.34
(inc. VAT)
- RS Stock No.:
- 692-6576
- Mfr. Part No.:
- 553-30489
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Series | TCGT | |
| Operating Temperature Range | -55 → +135 °C | |
| Standards Met | CSA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Series TCGT | ||
Operating Temperature Range -55 → +135 °C | ||
Standards Met CSA | ||
- COO (Country of Origin):
- DE
Related links
- Heatshrink UL MIL spec 4.8mm white
- HellermannTyton ShrinkTrak White Heatshrink Labels 19.55mm Height, 250 Qty
- WHITE STD HEATSHRINK SLEEVE,4.8MM BORE
- HellermannTyton TULT DS on White Heatshrink Labels 6.0mm Label Width
- HellermannTyton TULT DS on White Heatshrink Labels 9.0mm Label Width
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-30951
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TULT Series

