HellermannTyton TULT DS on White Heatshrink Labels, 50mm Label Length, 6.0mm Label Width
- RS Stock No.:
- 815-6687
- Mfr. Part No.:
- 553-71018
- Manufacturer:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 815-6687
- Mfr. Part No.:
- 553-71018
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Works With Printer Models | TrakMark DS, TT 430, TT4000+ | |
| Background Colour | White | |
| Series | TULT DS | |
| Label Width | 6.0mm | |
| Label Length | 50mm | |
| Label Quantity | 1000 | |
| Material | Polyolefin | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Works With Printer Models TrakMark DS, TT 430, TT4000+ | ||
Background Colour White | ||
Series TULT DS | ||
Label Width 6.0mm | ||
Label Length 50mm | ||
Label Quantity 1000 | ||
Material Polyolefin | ||
- COO (Country of Origin):
- DK
Related links
- HellermannTyton TULT DS on White Heatshrink Labels 9.0mm Label Width
- HellermannTyton TULT Yellow Heatshrink Labels, 18mm Width
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- TE Connectivity ZHD-SCE Yellow Heatshrink Labels 250 Qty
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71012
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71008
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71019
