RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "G", 3 → 4.2mm Cable
- RS Stock No.:
- 812-0852
- Distrelec Article No.:
- 303-91-732
- Manufacturer:
- RS PRO
Subtotal (1 reel of 1000 units)**
€5.28
(exc. VAT)
€6.49
(inc. VAT)
Temporarily out of stock - back order for despatch 06-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel |
---|---|
1 + | €5.28 |
**price indicative
- RS Stock No.:
- 812-0852
- Distrelec Article No.:
- 303-91-732
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Affixing Method | Slide On | |
Legend | G | |
Minimum Cable Diameter | 3mm | |
Maximum Cable Diameter | 4.2mm | |
Colour | Black on Yellow | |
Length | 4mm | |
Quantity | 1000 | |
Printable | No | |
Material | PVC | |
Maximum Operating Temperature | +85°C | |
Cable Diameter Range | 3 → 4.2mm | |
Resistant To | Greases, Oils | |
Operating Temperature Range | Maximum of +85 °C | |
Standards Met | RoHS Compliant | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Affixing Method Slide On | ||
Legend G | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 4.2mm | ||
Colour Black on Yellow | ||
Length 4mm | ||
Quantity 1000 | ||
Printable No | ||
Material PVC | ||
Maximum Operating Temperature +85°C | ||
Cable Diameter Range 3 → 4.2mm | ||
Resistant To Greases, Oils | ||
Operating Temperature Range Maximum of +85 °C | ||
Standards Met RoHS Compliant | ||
Related links
- RS PRO Slide On Cable Markers Pre-printed "P", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "J", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "1", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "B", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "U", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "Q", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "6", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "H", 3 → 4.2mm Cable