- RS Stock No.:
- 812-0972
- Manufacturer:
- RS PRO
21 In stock for delivery within 2 working days
Added
Price 1 Reel of 500
€6.92
(exc. VAT)
€8.51
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 14 | €6.92 | €0.014 |
15 - 24 | €6.62 | €0.013 |
25 - 49 | €6.39 | €0.013 |
50 + | €6.24 | €0.012 |
*price indicative |
- RS Stock No.:
- 812-0972
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slide-On Cable Markers EC-2
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | B |
Minimum Cable Diameter | 3.6mm |
Maximum Cable Diameter | 7.4mm |
Colour | Black on Yellow |
Length | 5mm |
Quantity | 500 |
Printable | No |
Material | PVC |
Maximum Operating Temperature | +85°C |
Resistant To | Greases, Oils |
Cable Diameter Range | 3.6 → 7.4mm |
Standards Met | RoHS Compliant |
Operating Temperature Range | Maximum of +85 °C |