RS PRO EC Slide-On Cable Marker, Black, Pre-printed "U", 7.4 mm Cable Yellow, 3.6 mm Cable
- RS Stock No.:
- 812-1035
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 02 March 2027
- Plus 15 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €7.84 | €0.016 |
| 15 - 24 | €7.49 | €0.015 |
| 25 - 49 | €7.24 | €0.014 |
| 50 + | €7.06 | €0.014 |
*price indicative
- RS Stock No.:
- 812-1035
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | U | |
| Series | EC | |
| Minimum Cable Diameter | 3.6mm | |
| Maximum Cable Diameter | 7.4mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend U | ||
Series EC | ||
Minimum Cable Diameter 3.6mm | ||
Maximum Cable Diameter 7.4mm | ||
Legend Colour Black | ||
Length 5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- COO (Country of Origin):
- TW
RS Slide-On Cable Markers EC-2
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Related links
- RS PRO EC Slide-On Cable Marker Pre-printed "/" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "-" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "+" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "R" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "1" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "2" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "S" 3.6 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "X" 3.6 mm Cable
