RS PRO Slide-On Cable Marker, Black, Pre-printed "8", 7 mm Cable, 3.5 mm Cable

Subtotal (1 reel of 500 units)*

€4.50

(exc. VAT)

€5.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4.50€0.009

*price indicative

RS Stock No.:
812-1095
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

8

Series

RS PRO

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Legend Colour

Black

Length

5mm

Printable

No

Material

Polyvinyl Chloride

Standards/Approvals

RoHS Compliant

Resistance Features

Grease Resistant, Oil Resistant

COO (Country of Origin):
TW

RS Slide-On Cable Markers FM


These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC

Flat cable marker with unique oval shape

Oil and grease resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy