RS PRO Clip-On Cable Marker, Yellow, Pre-printed "N to Z" Black
- RS Stock No.:
- 812-1215
- Manufacturer:
- RS PRO
Subtotal (1 bag of 195 units)*
€13.80
(exc. VAT)
€16.97
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.80 | €0.071 |
*price indicative
- RS Stock No.:
- 812-1215
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Clip-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | N to Z | |
| Series | RS PRO | |
| Legend Colour | Yellow | |
| Length | 2.9mm | |
| Width | 4.8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Clip-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend N to Z | ||
Series RS PRO | ||
Legend Colour Yellow | ||
Length 2.9mm | ||
Width 4.8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Black | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
Fire Behaviour UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS Clip on Nylon 66 Cable Marker
Mixed pack of Clip on UL approved Nylon 66 Cable Markers. These clip-on cable markers are easy to assembly as they can be applied after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved Nylon66, 94V-2
One size MB cable marker, suitable for different cable diameters
Fast, Snap-On installation
Flexible design
High quality hot-foil stamped
Related links
- RS PRO Clip-On Cable Marker Pre-printed "N to Z" Black
- RS PRO Clip-On Cable Marker Pre-printed "0-9-A-Z" 1.2 mm Cable
- RS PRO Clip-On Cable Marker Pre-printed "0-9" Black
- RS PRO Clip-On Cable Marker Pre-printed "A to M" Black
- JLP PLIO®-CLIP Clip-On Cable Marker Pre-printed "/ N to Z 6 mm Cable Yellow
- Schneider Electric Linergy DZ5 Clip-On Cable Marker Pre-printed "N" Black, AR1MB01
- RS PRO Clip-On Cable Marker Pre-printed "9 7 5 3 1 5.1 mm Cable Yellow, 4.2 mm Cable
- RS PRO Clip-On Cable Marker Pre-printed "8 0 5 7 9 3.6 mm Cable, 3 mm Cable
