RS PRO Snap-On Cable Marker, Black, Pre-printed "-", 3.4 mm Cable Orange, 3 mm Cable

Subtotal (1 reel of 100 units)*

€4.91

(exc. VAT)

€6.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4.91€0.049

*price indicative

RS Stock No.:
812-1385
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

-

Series

RS PRO

Maximum Cable Diameter

3.4mm

Minimum Cable Diameter

3mm

Legend Colour

Black

Length

4mm

Printable

No

Material

Polyamide 6

Marker Colour

Orange

Standards/Approvals

RoHS Compliant, UL

COO (Country of Origin):
TW

RS Snap on Nylon 66 Cable Marker MB-1


Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved

One size MB cable marker is suitable for different cable diameters

Fast, snap-on installation

High quality hot-foil stamped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy