RS PRO Snap-On Cable Marker, Black, Pre-printed "M", 5 mm Cable Orange, 4 mm Cable
- RS Stock No.:
- 812-1467
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4.18 | €0.042 |
*price indicative
- RS Stock No.:
- 812-1467
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | M | |
| Series | RS PRO | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyamide 6 | |
| Marker Colour | Orange | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend M | ||
Series RS PRO | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyamide 6 | ||
Marker Colour Orange | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
Related links
- RS PRO Snap-On Cable Marker Pre-printed "1" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "6" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "0" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "U" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "S" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "2" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "4" 4 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "A" 4 mm Cable
