TE Connectivity TRSA Cable Marker, White, Pre-printed "0-9", 3 mm Cable, 1 mm Cable, TRSA-1019/C/1/N-KIT
- RS Stock No.:
- 873-9188
- Mfr. Part No.:
- TRSA-1019/C/1/N-KIT
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€550.58
(exc. VAT)
€677.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €550.58 |
*price indicative
- RS Stock No.:
- 873-9188
- Mfr. Part No.:
- TRSA-1019/C/1/N-KIT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Legend | 0-9 | |
| Series | TRSA | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Colour | White | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | IEC 243, ISO 1817, ASTM D876, ISO 188, ISO 37 | |
| Tensile Strength | 5MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Legend 0-9 | ||
Series TRSA | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Colour White | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals IEC 243, ISO 1817, ASTM D876, ISO 188, ISO 37 | ||
Tensile Strength 5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TRSA Heatshrinkable Marker Kits
TE Connectivity TRSA series markers are cut and printed heat shrinkable sleeves suitable for identifying wire and cables. TRSA cable markers are irradiated polyolefin cable markers, flexible and self-extinguishing, with a shrink ratio of 3:1.
Good resistance to common fluids
Minimum shrink temperature: 80°C
3:1 Shrink ratio
Related links
- TE Connectivity TRSA Cable Marker Pre-printed "9" 1 mm Cable, TRSA-1019/C/1/9
- TE Connectivity TRSA Cable Marker Pre-printed "0" 1 mm Cable, TRSA-1019/C/1/0
- TE Connectivity TRSA Cable Marker Pre-printed "N" 1 mm Cable, TRSA-1019/C/1/N
- TE Connectivity TRSA Cable Marker Pre-printed "F" 1 mm Cable, TRSA-1019/C/1/F
- TE Connectivity TRSA Cable Marker Pre-printed "V" 1 mm Cable, TRSA-1019/C/1/V
- TE Connectivity TRSA Cable Marker Pre-printed "L" 1 mm Cable, TRSA-1019/C/1/L
- TE Connectivity TRSA Cable Marker Pre-printed "A" 1 mm Cable, TRSA-1019/C/1/A
- TE Connectivity TRSA Cable Marker Pre-printed "+" 1 mm Cable, TRSA-1019/C/1/PLUS
