Brady Ademark Cable Markers, Pre-printed "1", AC1W15 RS
- RS Stock No.:
- 877-5884
- Mfr. Part No.:
- AC1W15 RS
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-5884
- Mfr. Part No.:
- AC1W15 RS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Markers | |
| Legend | 1 | |
| Series | Ademark | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Resistance Features | Heat Resistant, Humidity Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Markers | ||
Legend 1 | ||
Series Ademark | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Resistance Features Heat Resistant, Humidity Resistant, UV Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Related links
- Brady Ademark Slide On Cable Markers Pre-printed "0" AC0W15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "+" AC15WP RS
- Brady Ademark Slide On Cable Markers Pre-printed "N" ACNW15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "Earth" AC15WH RS
- Brady Ademark Slide On Cable Markers Pre-printed "L" ACIW15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "U" ACUW15 RS
- Brady Ademark Slide On Cable Markers 1.3 → 2.3mm Cable, AC15WM RS
- Brady Ademark Slide On Cable Markers Pre-printed "Earth" AC35WH RS
