Brady Ademark Slide On Cable Markers, White, Pre-printed "0", 1.3 → 2.3mm Cable, AC0W15 RS
- RS Stock No.:
- 877-5881
- Mfr. Part No.:
- AC0W15 RS
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-5881
- Mfr. Part No.:
- AC0W15 RS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Affixing Method | Slide On | |
| Legend | 0 | |
| Minimum Cable Diameter | 1.3mm | |
| Series | Ademark | |
| Maximum Cable Diameter | 2.3mm | |
| Cable Diameter Range | 1.3 → 2.3mm | |
| Colour | White | |
| Quantity | 1000 | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Resistant To | Heat, Humidity, QUV, UV | |
| Operating Temperature Range | Minimum of -40 °C | |
| Standards Met | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Affixing Method Slide On | ||
Legend 0 | ||
Minimum Cable Diameter 1.3mm | ||
Series Ademark | ||
Maximum Cable Diameter 2.3mm | ||
Cable Diameter Range 1.3 → 2.3mm | ||
Colour White | ||
Quantity 1000 | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Resistant To Heat, Humidity, QUV, UV | ||
Operating Temperature Range Minimum of -40 °C | ||
Standards Met ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
- COO (Country of Origin):
- BE
Related links
- Brady Ademark Slide On Cable Markers Pre-printed "+" AC15WP RS
- Brady Ademark Slide On Cable Markers Pre-printed "L" ACIW15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "U" ACUW15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "Earth" AC15WH RS
- Brady Ademark Slide On Cable Markers Pre-printed "N" ACNW15 RS
- Brady Ademark Slide On Cable Markers 1.3 → 2.3mm Cable, AC15WM RS
- Brady Ademark Slide On Cable Markers Pre-printed "Earth" AC35WH RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 5.8 mm Cable, ACWW60 RS
