Brady Ademark Slide On Cable Markers, White, Pre-printed "2", 5.8 → 8.8mm Cable, AC2W60 RS
- RS Stock No.:
- 877-6061
- Mfr. Part No.:
- AC2W60 RS
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-6061
- Mfr. Part No.:
- AC2W60 RS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Affixing Method | Slide On | |
| Legend | 2 | |
| Minimum Cable Diameter | 5.8mm | |
| Series | Ademark | |
| Cable Diameter Range | 5.8 → 8.8mm | |
| Maximum Cable Diameter | 8.8mm | |
| Colour | White | |
| Quantity | 500 | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Resistant To | Heat, Humidity, QUV, UV | |
| Standards Met | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Operating Temperature Range | Minimum of -40 °C | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Affixing Method Slide On | ||
Legend 2 | ||
Minimum Cable Diameter 5.8mm | ||
Series Ademark | ||
Cable Diameter Range 5.8 → 8.8mm | ||
Maximum Cable Diameter 8.8mm | ||
Colour White | ||
Quantity 500 | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Resistant To Heat, Humidity, QUV, UV | ||
Standards Met ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Operating Temperature Range Minimum of -40 °C | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Fast and easy to apply
Supplied in rows
Available in different diameters
Related links
- Brady Ademark Slide On Cable Markers Pre-printed "N" ACNW60 RS
- Brady Ademark Slide On Cable Markers Pre-printed "U" ACUW60 RS
- Brady Ademark Slide On Cable Markers Pre-printed "W" ACWW60 RS
- Brady Ademark Slide On Cable Markers Pre-printed "V" ACVW60 RS
- Brady Ademark Slide On Cable Markers Pre-printed "Earth" AC60WH RS
- Brady Ademark Slide On Cable Markers 5.8 → 8.8mm Cable, AC60WM RS
- Brady Ademark Slide On Cable Markers Pre-printed "2" AC2W25 RS
- Brady Ademark Slide On Cable Markers Pre-printed "2" AC2W35 RS
