Brady Ademark Slide-On Cable Marker, White, Pre-printed "U", 8.8 mm Cable White, 5.8 mm Cable, ACUW60 RS
- RS Stock No.:
- 877-6109
- Mfr. Part No.:
- ACUW60 RS
- Manufacturer:
- Brady
Add 15 more to save €13.35
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
- Shipping from 18 December 2026
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €18.37 | €0.037 | - |
| 15 - 29 | €17.48 | €0.035 | €13.35 |
| 30 + | €16.90 | €0.034 | €44.10 |
*price indicative
- RS Stock No.:
- 877-6109
- Mfr. Part No.:
- ACUW60 RS
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | U | |
| Series | Ademark | |
| Minimum Cable Diameter | 5.8mm | |
| Maximum Cable Diameter | 8.8mm | |
| Legend Colour | White | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | -40°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend U | ||
Series Ademark | ||
Minimum Cable Diameter 5.8mm | ||
Maximum Cable Diameter 8.8mm | ||
Legend Colour White | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature -40°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Features and benefits
Related links
- Brady Ademark Slide-On Cable Marker Pre-printed "Earth" 5.8 mm Cable, AC60WH RS
- Brady Ademark Slide-On Cable Marker Pre-printed "V" 5.8 mm Cable, ACVW60 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 5.8 mm Cable, ACWW60 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "N" 5.8 mm Cable, ACNW60 RS
- Brady Ademark Slide-On Cable Marker 8.8 mm Cable White AC60WM RS
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 5.8 mm Cable, 6-1768045-1
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 3.3 mm Cable, ACUW35 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "U" 2.3 mm Cable, ACUW25 RS
