HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "A-Z, Standard Electrical Symbols, 0 - 9", 6.3 mm
- RS Stock No.:
- 906-4690
- Mfr. Part No.:
- 901-10627 906-4690-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 250 units)*
€13.06
(exc. VAT)
€16.06
(inc. VAT)
- Ready to ship from 12 May 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.06 | €0.052 |
*price indicative
- RS Stock No.:
- 906-4690
- Mfr. Part No.:
- 901-10627 906-4690-YE
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | A-Z, Standard Electrical Symbols, 0 - 9 | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 1.8mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing, Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL224 | |
| Resistance Features | Low Toxicity, Low Smoke, Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend A-Z, Standard Electrical Symbols, 0 - 9 | ||
Series Ovalgrip | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 1.8mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing, Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL224 | ||
Resistance Features Low Toxicity, Low Smoke, Halogen Free | ||
RoHS Status: Exempt
Ovalgrip LFH Cable Markers
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0-9 Standard Electrical Symbols", 6.3 mm Cable
- HellermannTyton HO85 Slide-On Cable Marker Pre-printed "0-9 Standard Electrical Symbols", 6.3 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Standard Electrical Symbols 0-9", 3.6 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 901-10637
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 901-10652
- HellermannTyton HO50 Slide-On Cable Marker Pre-printed "Standard Electrical Symbols 0-9", 3.6 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "/" 1.8 mm Cable, 901-10640
- HellermannTyton HGBC Clip-On Cable Marker Pre-printed "A-Z and Standard Electrical Symbols 5 mm Cable
