HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "6", 6.3 mm Cable Grey, 1.8 mm Cable, 901-10634

Subtotal (1 bag of 250 units)*

€13.06

(exc. VAT)

€16.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€13.06€0.052

*price indicative

RS Stock No.:
906-4722
Mfr. Part No.:
901-10634 906-4722-BU
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

6

Series

Ovalgrip

Maximum Cable Diameter

6.3mm

Minimum Cable Diameter

1.8mm

Legend Colour

Black

Length

4.5mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Grey

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

Self-Extinguishing, Low Smoke Zero Halogen (LSZH)

Standards/Approvals

UL228, IEC 757, IEC 304, BS-6746C, BS-2782-540B

RoHS Status: Exempt

Ovalgrip LFH Cable Markers


LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Features and Benefits:

• Low smoke emission, low flammability and low toxicity

• Zero halogen

• Oval shaped, allowing one size to fit a range of cable diameter

• Straight cut for easy alignment

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy