HellermannTyton Ovalgrip Slide-On Cable Marker, White, Pre-printed "2", 6.3 mm Cable Red, 1.8 mm Cable, 901-10645

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€18.47

(exc. VAT)

€22.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€18.47€0.037
15 - 49€17.51€0.035
50 +€16.61€0.033

*price indicative

RS Stock No.:
906-4757
Mfr. Part No.:
901-10645 906-4757-RD
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

2

Series

Ovalgrip

Maximum Cable Diameter

6.3mm

Minimum Cable Diameter

1.8mm

Legend Colour

White

Length

4.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Red

Maximum Operating Temperature

105°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

UL239, IEC 757, IEC 304, BS-6746C, BS-2782-540B

RoHS Status: Exempt

Ovalgrip Colour Coded Cable Markers


Colour coded Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Features and benefits

• Oval shaped, allowing one size to fit a range of cable diameter

• Ideal for use in maintenance and repair, and fixed with cable ties

• Can be applied directly to wire and cable before termination

• Straight cut for easy alignment

• Characters available are 0-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy