HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "0", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10695

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€14.26

(exc. VAT)

€17.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14€14.26€0.029
15 - 49€13.56€0.027
50 +€12.83€0.026

*price indicative

RS Stock No.:
906-4968
Mfr. Part No.:
901-10695 906-4968-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

0

Series

Ovalgrip

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

Black

Length

4mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Yellow

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL225

RoHS Status: Exempt

Ovalgrip PVC Cable Markers


Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Features and benefits

• Oval shaped, allowing one size to fit a range of cable diameter

• Ideal for use in maintenance and repair, and fixed with cable ties

• Can be applied directly to wire and cable before termination

• Straight cut for easy alignment

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links