HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "2", 3 mm Cable White, 1 mm Cable, 901-10528

Get a bulk buy discount

Add 15 more to save 6%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€6.74€0.027-
15 - 49€6.32€0.0256%
50 +€6.08€0.0249%

*price indicative

RS Stock No.:
909-2922
Mfr. Part No.:
901-10528 909-2922-PVC
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

2

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

UL 224, IEC 757, BS6746C, BS-2782-540B

Fire Behaviour

Self-Extinguishing

RoHS Status: Exempt

COO (Country of Origin):
GB

Helagrip PVC Cable Markers


Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and Benefits

• Easily apply one size marker to wide range of cables

• Markers are applied pre-termination

• Chevron cut to ensure markers lock together

• Characters available 0-9, A-Z and standard electrical symbols

• Label and mark wires for easy identification

Applications

These cable markers are ideal for:

Panel building

Mass Transit

Utilities

Telecommunication

Electrical contracting

Note

These markers are supplied joined together.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy