HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "/", 3 mm Cable White, 1 mm Cable, 901-10536
- RS Stock No.:
- 909-2957
- Mfr. Part No.:
- 901-10536 909-2957-PVC
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Temporarily out of stock
- 52 unit(s) shipping from 14 December 2026
- Plus 50 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.74 | €0.027 |
| 15 - 49 | €6.32 | €0.025 |
| 50 + | €6.08 | €0.024 |
*price indicative
- RS Stock No.:
- 909-2957
- Mfr. Part No.:
- 901-10536 909-2957-PVC
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | / | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL 224, BS-2782-540B, BS6746C, IEC 757 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend / | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL 224, BS-2782-540B, BS6746C, IEC 757 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10561
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "." 1 mm Cable, 901-10537
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10529
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10526
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 901-10573
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "A" 1 mm Cable, 901-10538
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "8" 1 mm Cable, 901-10534
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10564
