HellermannTyton HGDC Slide-On Cable Marker, Black, Pre-printed "B", 3 mm Cable White, 1 mm Cable, 901-10539 909-2963-PVC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€26.32

(exc. VAT)

€32.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14€26.32€0.026
15 - 49€25.00€0.025
50 +€24.16€0.024

*price indicative

RS Stock No.:
909-2963
Mfr. Part No.:
901-10539 909-2963-PVC
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Slide-On

Marker Type

Pre-Printed

Legend

B

Series

HGDC

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

UL 224, IEC 757, BS6746C, BS-2782-540B

RoHS Status: Exempt

COO (Country of Origin):
GB

Helagrip PVC Cable Markers On Reels


Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Features and Benefits

• Easily apply one size marker to wide range of cables

• Markers are applied pre-termination

• Chevron cut to ensure markers lock together

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy