HellermannTyton HGBC Clip-On Cable Marker, Black, Pre-printed "/", 5 mm Cable White, 2 mm Cable, 901-10580 909-3092-PVC
- RS Stock No.:
- 909-3092
- Mfr. Part No.:
- 901-10580 909-3092-PVC
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.74 | €0.027 |
| 15 - 49 | €6.37 | €0.025 |
| 50 + | €6.13 | €0.025 |
*price indicative
- RS Stock No.:
- 909-3092
- Mfr. Part No.:
- 901-10580 909-3092-PVC
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | / | |
| Series | HGBC | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | BS-2782-540B, BS6746C, UL 224, IEC 757 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend / | ||
Series HGBC | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals BS-2782-540B, BS6746C, UL 224, IEC 757 | ||
Fire Behaviour Self-Extinguishing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton HGBC Clip-On Cable Marker Pre-printed "A-Z and Standard Electrical Symbols 5 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 901-10575
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "5" 2 mm Cable, 901-10607 909-3187-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 901-10605 909-3180-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "D" 2 mm Cable, 901-10585 909-3111-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "A" 2 mm Cable, 901-10582 909-3105-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 1 mm Cable, 901-10563
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 1 mm Cable, 901-10531
