HellermannTyton HGDC Slide-On Cable Marker, Black, Pre-printed "Earth", 5 mm Cable White, 2 mm Cable, 901-10611
- RS Stock No.:
- 909-3200
- Mfr. Part No.:
- 901-10611
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€28.79
(exc. VAT)
€35.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €28.79 | €0.029 |
| 15 - 49 | €27.32 | €0.027 |
| 50 + | €25.91 | €0.026 |
*price indicative
- RS Stock No.:
- 909-3200
- Mfr. Part No.:
- 901-10611
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | Earth | |
| Series | HGDC | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL 224, BS6746C, BS-2782-540B, IEC 757 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend Earth | ||
Series HGDC | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL 224, BS6746C, BS-2782-540B, IEC 757 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Earth" 2 mm Cable, 901-10385
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "P" 2 mm Cable, 901-10597 909-3155-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10604 909-3171-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 901-10612
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 901-10605 909-3180-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "Y" 2 mm Cable, 901-10600 909-3161-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "C" 2 mm Cable, 901-10584 909-3118-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "Z" 2 mm Cable, 901-10601 909-3165-PVC
