RS PRO Slide-On Cable Marker Kit, Pre-printed "Earth, 0 to 9, +, -, L, T, Plain, R, S, N", 4.2 mm Cable, 3 mm Cable
- RS Stock No.:
- 914-0602
- Distrelec Article No.:
- 303-91-297
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€91.03
(exc. VAT)
€111.97
(inc. VAT)
In Stock
- Plus 338 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €91.03 |
*price indicative
- RS Stock No.:
- 914-0602
- Distrelec Article No.:
- 303-91-297
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker Kit | |
| Fixing Method | Slide-On | |
| Legend | Earth, 0 to 9, +, -, L, T, Plain, R, S, N | |
| Series | RS PRO | |
| Maximum Cable Diameter | 4.2mm | |
| Minimum Cable Diameter | 3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker Kit | ||
Fixing Method Slide-On | ||
Legend Earth, 0 to 9, +, -, L, T, Plain, R, S, N | ||
Series RS PRO | ||
Maximum Cable Diameter 4.2mm | ||
Minimum Cable Diameter 3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- COO (Country of Origin):
- TW
RS PRO Slide on Cable Marking Kit
Manufactured from soft grade, strong and durable PVC these high quality RS PRO markers have been designed to resist oil, grease and abrasion.
Supplied in a compact compartmented case, the markers stay attached to the roller to be easily dispatched when needed. Sequences can be created by arranging the letters or numbers accordingly and slid on to the cable where they grip firmly. 4500 markers complete the kit 250 in each compartment made up of a blank roll, numbers 0 to 9 (colour coded), letters L, N, R, S, T, +, -, and earth with black on white printing. RS PRO's kit is the ideal cable marking solution.
Features and Benefits:
• 4500 slide on markers and storage case
• High quality PVC
• Cable diameter range 0.75 to 3.5mm²
• 85°C maximum operating temperature
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Related links
- RS PRO Slide-On Cable Marker Kit - T L N R" 2 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "Earth" 3 mm Cable
- RS PRO Slide-On Cable Marker Kit 0 to 9 Plain L T R" 3.5 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "Earth" 3 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "N" 3 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Kit Earth N S +" 2 mm
- HellermannTyton Helagrip Slide-On Cable Marker Kit 0 to 9 L R T" 1.7 mm
- TE Connectivity K-Type Tie Cable Marker Pre-printed "Earth" 4.2 mm Cable, EC6494-000

