RS PRO Expandable Braided PET Black Cable Sleeve 60 mm Cable Diameter
- RS Stock No.:
- 330-886
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€187.25
(exc. VAT)
€230.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €187.25 | €1.873 |
*price indicative
- RS Stock No.:
- 330-886
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 30mm | |
| Maximum Cable Diameter | 60mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN45545-2, RoHS, UL VW-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 30mm | ||
Maximum Cable Diameter 60mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN45545-2, RoHS, UL VW-1 | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Braided Sleeving, 40 mm Sleeve Diameter
RS PRO Expandable Braided Sleeving is designed to protect, strengthen, and bundle wires, cables, and flexible pipe systems. Made from high-quality polyester monofilaments, this sleeving offers excellent mechanical protection and is suitable for use in hostile environments. It operates effectively in temperatures ranging from -50°C to +150°C and resists most chemicals, making it Ideal for various industrial applications.
Features and Benefits
Highly expandable design allows for easy installation
Excellent abrasion and cut-through resistance ensures durability
Not affected by most chemicals and solvents for versatile use
Zero halogen and low fire hazard for enhanced safety
Applications
Automotive industry
Aerospace
Marine environments
Industrial machinery
Electrical installations
Additional Information
Meets EN45545-2, RoHS, and UL VW-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 5m Length 60 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 30 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 16 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 21 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 35 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 7 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 27 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 47 mm Cable Diameter
