RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 5m Length

Subtotal (1 pack of 3 units)*

€13.10

(exc. VAT)

€16.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 217 unit(s) shipping from 12 October 2026
  • Plus 80 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.10€4.367

*price indicative

RS Stock No.:
398-751
Distrelec Article No.:
304-18-732
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Acrylic Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60684-3, RoHS Compliant, UL 1441

Dielectric Strength

1kV

Wall Thickness

0.25mm

RS PRO Acrylic Resin Impregnated Braided Fibreglass Cable Sleeving


From RS PRO a high-quality Class F braided fibreglass cable sleeving or cable tubing impregnated with an acrylic resin to create a tough but flexible insulation material that offers highly effective cable protection. This cable sleeving has excellent chemical resistance along with a good temperature resistance and high electrical and mechanical strength. The sleeve is made from halogen-free materials so it won’t release toxic gases into the atmosphere when burnt and has excellent compatibility with Class F impregnating resins. This cable sleeve is easy to apply by simply routing your cables and wires through the inside. The flexibility qualities of this sleeving mean it is still able to maintain its electrical properties even after flexing.

What is Braided Sleeving?


Braided sleeving with its flexible and durable design provides an effective and easy to use cable management solution for containing individual cables or bundles of cables. Cable sleeving also offers excellent protection to cables and wires against damage caused by abrasion from sharp edges, high impacts, vibration and mechanical stress. Depending on the material used, braided sleeving also protects the cable or wire from high temperatures, chemicals and solvents.

Features and Benefits


• High abrasion and mechanical resistance

• Excellent resistance to chemicals including oils, fluids and aggressive chemical agents

• Halogen free

• 1kV dielectric strength

• Good temperature resistance

• Maintains electrical properties after flexing

• Good resistance to fraying when cut

• Compatible with most insulating varnishes

Where is Acrylic Impregnated Fibreglass Cable Sleeving Used?


This braided cable sleeve is lightweight and flexible and provides a protective covering and insulation for wires and cables. This sleeving can also be used as a cable management sleeve to keep your wires tidy and in wire harness applications. The unique properties and mechanical strength that this braided sleeve offers make it ideal for protecting electrical cables and terminals from damage in high abrasion applications including motors and transformers, lighting applications and domestic appliances

How Do You Install Braided Cable Sleeving?


Select the cable sleeving diameter you require and cut the sleeve to the correct length, scissors can be used but If the sleeve is not cut correctly it can fray. To prevent fraying use a hot cutting tool such as a hot knife or a soldering iron with a sharp tip. Slice the cable braid using even pressure to leave an evenly sealed edge on the material. Once the sleeve is cut to size simply push and slide the cable sleeving into place over the cable or fittings.

Warning

Dust or broken particles from this fibreglass sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting

Standards

BS 2848 Class 130T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy