RS PRO Expandable Braided PET Black Cable Sleeve, 30m Length 31.7 mm Cable Diameter
- RS Stock No.:
- 408-299
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €52.05
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€69.45
(exc. VAT)
€85.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
- Plus 25 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €69.45 | €2.315 | - |
| 15 - 49 | €65.98 | €2.199 | €52.05 |
| 50 + | €63.89 | €2.13 | €278.00 |
*price indicative
- RS Stock No.:
- 408-299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 12.7mm | |
| Maximum Cable Diameter | 31.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant, UL 1441 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 12.7mm | ||
Maximum Cable Diameter 31.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant, UL 1441 | ||
- COO (Country of Origin):
- CN
RS PRO PET Expandable Braided Cable Sleeving
From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.
What is Expandable Braided Cable Sleeving?
Expandable braided cable sleeving is used as an alternative to heatshrink tubing. The difference between expandable cable sleeving and heat-shrink tubing is that expandable sleeving doesn't require any heating making it convenient, cost-effective and easy to use. The open weave braiding of this cable sleeving simply expands over the cables and components and contracts to provide a tight-fitting cover. The open weave of the sleeve also allows you to examine the wires underneath. Braided sleeving protects wires and cables from damage caused by abrasion from sharp edges, high impacts, and vibration. Cable sleeving, depending on the material used, also gives the cable protection from chemicals and solvents.
Features and Benefits
• Lightweight and flexible
• High expansion ratio allows quick and easy installation
• Excellent abrasion and cut-through resistance
• Highly flexible with a high tensile strength
• UV light resistant makes sleeving ideal for outdoor use
• PET resistant to most chemicals and solvents including petrol and other automotive fluids
• Flame retardant
• Flammability rating 94V2, VW-1
• Operating temperature range -40 to +125°C
Where is Expandable Braided Cable Sleeving Used?
Expandable braided cable sleeving is lightweight and flexible and provides a protective covering for electrical wires, cables, and hoses. This expandable construction of this braided sleeve also makes it ideal for use as a cable management sleeve for bundling cables together and wire harnessing. This braided PET sleeving is used in a wide range of applications in automotive, electronic, computer, industrial and marine industries and can also be used around the home and office for keeping your computer, TV, and home entertainment cables tidy.
Frequently Asked Questions
How Do You Install Expandable Braided Cable Sleeving?
For a tight fit choose a cable sleeving diameter that is a smaller size than your application. For a more flexible fit select a cable sleeve diameter that is the same size or slightly larger than your application, this will ensure that the application is able to smoothly and easily move such as a bundle of wires. Once the correct cable sleeving size is selected you will need to cut the sleeve to the correct length. If the sleeve is not cut correctly it can fray. To prevent fraying use a hot cutting tool such as a hot knife or a soldering iron with a sharp tip. Slice the braid using even pressure to leave an evenly sealed edge on the material. While the end is cooling you can flare it using a small cone-shaped object to hold it open. Once the sleeve is cut to size simply push and slide the sleeve into place over the cable or fittings.
Related links
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 30m Length 6.35 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 30m Length 19 mm Cable Diameter
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 30m Length 6 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 5m Length 73 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 21 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 15m Length 17 mm Cable Diameter
