HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length
- RS Stock No.:
- 416-418
- Distrelec Article No.:
- 304-08-775
- Mfr. Part No.:
- 172-02056 PVC40-PVC-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 metres)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 14 | €17.21 | €0.172 |
| 15 - 49 | €16.28 | €0.163 |
| 50 + | €15.42 | €0.154 |
*price indicative
- RS Stock No.:
- 416-418
- Distrelec Article No.:
- 304-08-775
- Mfr. Part No.:
- 172-02056 PVC40-PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 4mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Wall Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Wall Thickness 500μm | ||
- COO (Country of Origin):
- GB
HellermannTyton PVC40 Cable Sleeve, 4mm Diameter, Expandable - 172-02056 PVC40-PVC-BK
This cable sleeve is a high-quality PVC sleeving designed for various insulation and identification needs within the electrical and mechanical sectors. With a sleeve diameter of 4mm and a remarkable length of 100m, this durable PVC sleeve excels in providing effective electrical cable protection and management solutions.
Features & Benefits
• Operates efficiently from -30°C to +85°C for versatile use
• Self-extinguishing flammability for enhanced safety in applications
• High tensile strength of 19MPa ensures reliability in demanding conditions
• Excellent elongation at break of 270% provides flexibility during installation
• Insulation resistance of 3 x 10^7 M Ohms enhances electrical integrity
• Available in black, ideal for clear identification in cable management
Applications
• Used for insulation in automotive wiring systems
• Ideal for protecting electronic components from environmental factors
• Utilised in domestic where identification is key
• Perfect for decorative requiring durability and flexibility
• Commonly used for electrical insulation in machinery
What temperature ranges can this sleeve withstand during operation?
It can reliably function between temperatures of -30°C to +85°C, making it suitable for a variety of industrial and domestic settings.
How does the tensile strength of this sleeve contribute to its performance?
With a substantial tensile strength of 19MPa, it ensures that the sleeve remains intact and functional even under significant stress and strain during installation or operational use.
What makes the insulation resistance of this product advantageous?
The insulation resistance of 3 x 10^7 M Ohms is crucial for maintaining effective electrical isolation, safeguarding against shorts and ensuring the safety of connected systems.
Can this sleeve be used for decorative purposes as well?
Yes, its PVC material is not only practical but also aesthetically pleasing, making it suitable for projects that require both utility and visual appeal.
Related links
- HellermannTyton Polyvinyl Chloride Red Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Brown Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Blue Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Red Cable Sleeve, 100m Length
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Yellow 100m Length 20 mm Cable Diameter
