HellermannTyton Braided Polyamide 6 Black Cable Sleeve, 50m Length 44 mm Cable Diameter, HEGWS70 Series
- RS Stock No.:
- 433-780
- Mfr. Part No.:
- 170-01308
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€675.83
(exc. VAT)
€831.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €675.83 | €13.517 |
*price indicative
- RS Stock No.:
- 433-780
- Mfr. Part No.:
- 170-01308
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 6 | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Minimum Cable Diameter | 44mm | |
| Maximum Cable Diameter | 44mm | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Series | HEGWS70 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 6 | ||
Sleeve Length 50m | ||
Braided Yes | ||
Minimum Cable Diameter 44mm | ||
Maximum Cable Diameter 44mm | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Series HEGWS70 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Burst protection sleeving reduces the risk of liquid-jet injuries, ensuring safety in hazardous environments. It fulfills the standards of Earth Moving Machinery EN ISO 3457 and Mechanical Vibration and Shock EN 1299 for enhanced protection in industrial applications.
Exceptional tear resistance
Very good protection against abrasion
Optimal protection of hydraulic hoses
Related links
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
