HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 200m Length 6 mm Cable Diameter, HEGPA6604 Series
- RS Stock No.:
- 433-789
- Mfr. Part No.:
- 170-40400
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 200 metres)*
€421.15
(exc. VAT)
€518.01
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €421.15 | €2.106 |
*price indicative
- RS Stock No.:
- 433-789
- Mfr. Part No.:
- 170-40400
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 6mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275 | |
| Series | HEGPA6604 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 6mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275 | ||
Series HEGPA6604 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Polyamide 6.6 braided sleeving in black is easy to apply over irregular shapes and expands when compressed, simplifying installation. Offers very high surface covering, providing excellent protection for cables and wires in various applications.
Made from heavy duty polyamide yarn
Excellent abrasion resistance
Highly flexible
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGPX06 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve G6SE2 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve HEGPA6630 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
