RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 35 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

€356.40

(exc. VAT)

€438.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 06 November 2026
  • Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€356.40€23.76

*price indicative

RS Stock No.:
457-312
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

15m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

35mm

Maximum Operating Temperature

200°C

Dielectric Strength

10kV

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 35 mm Diameter, 200 °C Max Temperature


The RS PRO Fire Sleeve is designed to provide robust protection for hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fiberglass yarns and coated with high-grade silicone rubber, this sleeve offers excellent resistance to molten splash, slag, and other industrial hazards.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Ensures durability and safety in high-temperature environments

Superb Abrasion and Moisture Resistance: Extends the lifespan of cables and hoses by protecting against wear and environmental factors

Very Flexible: Allows for easy installation and adaptability to various shapes and sizes

Provides Protection from Ozone and UV: Prevents degradation from environmental exposure

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by maintaining temperature stability

Protects Employees from Burns: Increases workplace safety by reducing the risk of heat-related injuries

Applications


Automotive

Aerospace

Manufacturing

Welding

Electrical installations

Additional Information


Key Standards: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2 standards

Material: Fiberglass with silicone rubber coating

Colour: Red

Sleeve Length: 15 m

Dielectric Strength: ≥10 kV

Fire Behaviour: Flame resistant, UL 94 V0, V1, V2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy