RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS Stock No.:
- 457-328
- Manufacturer:
- RS PRO
Subtotal (1 reel of 15 metres)*
€1,449.00
(exc. VAT)
€1,782.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,449.00 | €96.60 |
*price indicative
- RS Stock No.:
- 457-328
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Maximum Cable Diameter | 95mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 15m | ||
Braided Yes | ||
Maximum Cable Diameter 95mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 95 mm Diameter, 200 °C Maximum Operating Temperature
RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns with a high-grade silicone rubber coating, this sleeve offers robust protection against molten splash, slag, welding splatter, and other hazards. Ideal for maintaining safety and integrity in demanding environments.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions
Very Flexible: Allows for easy installation and adaptability to various shapes
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by preventing degradation
Insulates Against Energy Loss in Piping and Hosing: Enhances efficiency by maintaining temperature stability
Protects Employees from Burns: Increases workplace safety by reducing the risk of heat-related injuries
Applications
Automotive
Aerospace
Industrial manufacturing
Welding and metalworking
Electrical installations
Additional Information
Key standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2
Material: Fibreglass with silicone rubber coating
Colour: Red
Sleeve length: 15 m
Dielectric strength: ≥10 kV
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 168 mm Cable Diameter
