RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 6 mm Cable Diameter

Bulk discount available

Subtotal (1 unit)*

€11.05

(exc. VAT)

€13.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.05
10 - 24€10.16
25 +€9.16

*price indicative

RS Stock No.:
457-332
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

5m

Braided

Yes

Maximum Cable Diameter

6mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 6 mm Diameter, 200 °C Max Temperature


This RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns coated with high-grade silicone rubber, it provides robust protection against molten splash, slag, and sparks. Ideal for industrial environments, this sleeve ensures safety and durability.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Offers superior protection in high-temperature environments

Superb Abrasion and Moisture Resistance: Ensures longevity and reliability in harsh conditions

Very Flexible: Allows for easy installation and adaptability

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency

Protects Employees from Burns: Increases workplace safety

Applications


Industrial manufacturing

Automotive

Aerospace

Marine

Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL 94 standards

Dielectric strength of ≥10 kV

Flame resistant with UL 94 V0, V1, V2 ratings

Available in a 1 m length

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links