RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS Stock No.:
- 457-345
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 metres)*
€112.36
(exc. VAT)
€138.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €112.36 | €22.472 |
*price indicative
- RS Stock No.:
- 457-345
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Maximum Cable Diameter | 32mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Dielectric Strength | 10kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 5m | ||
Braided Yes | ||
Maximum Cable Diameter 32mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
Dielectric Strength 10kV | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 32 mm Diameter, 200 °C Maximum Operating Temperature
This RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Made from braided fibreglass yarns coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, and other hazards, making it Ideal for industrial environments.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions
Very Flexible: Allows for easy installation and adaptability to various shapes
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss
Protects Employees from Burns: Increases workplace safety by minimizing burn risks
Applications
Industrial manufacturing
Automotive
Aerospace
Marine
Electrical installations
Additional Information
Key Standards: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2 standards
Material: Fibreglass with silicone rubber coating
Colour: Red
Sleeve Length: 5 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 32 mm Cable Diameter
