HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 5m Length 40 mm Cable Diameter,
- RS Stock No.:
- 565-590
- Mfr. Part No.:
- 170-13000 HEGP30-PET-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 50 metres)*
€474.48
(exc. VAT)
€583.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €474.48 | €9.49 |
*price indicative
- RS Stock No.:
- 565-590
- Mfr. Part No.:
- 170-13000 HEGP30-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 40mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 40mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Helagaine HEGP | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine HEGP Series Cable Sleeve, 30mm Sleeve Diameter, 5m Length - 170-13000 HEGP30-PET-BK
This cable sleeve is a robust black conduit designed for effective cable management. Constructed from PET, this 5m long sleeve features a diameter of 30mm, making it suitable for various cable sizes. It serves to optimise organisation and stability within setups, ensuring a consistently neat appearance while providing protective measures against environmental factors.
Features & Benefits
• Constructed from Durable PET, ensuring longevity
• Braided structure enhances flexibility and resistance
• Suitable for cables ranging between 20mm and 40mm in diameter
• Offers heavy-duty protection against abrasion and wear
Applications
• Used for bundling and protecting cables in automation environments
• Applied in electrical systems to organise wiring setups
• Utilised in mechanical to prevent cable damage
• Ideal for installations in harsh temperature conditions
How flexible is the sleeve, and how does it handle bends?
The expandable design allows it to easily conform to bends, making installations simpler in tight spaces and corners while ensuring cables remain protected.
What kind of environment can it be used in regarding temperature?
With a minimum operating temperature of -50°C and a maximum of +150°C, it is suitable for extreme temperatures, ensuring performance in various conditions.
Is it easy to install and remove?
Yes, the braided nature of the sleeve allows for straightforward installation and can be easily adjusted or removed as needed without risking damage to the cables.
Can it be used for high voltage applications?
While it offers heavy-duty protection, it is essential to evaluate the compatibility of the sleeve with specific high voltage requirements in any given application.
How does this sleeve contribute to workplace safety?
By organising cables and minimising the risk of tripping hazards, it supports a safer working environment while protecting cables from abrasion and potential damage.
Related links
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
