PMA Uster Polyamide Black Cable Sleeve 10 mm Cable Diameter, F66 Series
- RS Stock No.:
- 599-581
- Mfr. Part No.:
- F.66.08SW
- Manufacturer:
- PMA Uster
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-581
- Mfr. Part No.:
- F.66.08SW
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Shielding | Shielded | |
| Standards/Approvals | EN 45545-2, UL 94, DIN 53474, DIN 5510-2 | |
| Series | F66 | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Shielding Shielded | ||
Standards/Approvals EN 45545-2, UL 94, DIN 53474, DIN 5510-2 | ||
Series F66 | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster Polyamide Black Cable Sleeve 8 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 26 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 21 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 13 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 7 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 16 mm Cable Diameter, F66 Series
- PMA Braided Polyamide Black Cable Sleeve F66 Series
- PMA Braided Polyamide 66 Grey Cable Sleeve F66 Series
