PMA Uster Polyester Black Cable Sleeve, GPX Series
- RS Stock No.:
- 599-586
- Mfr. Part No.:
- G.PX.13SW
- Manufacturer:
- PMA Uster
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-586
- Mfr. Part No.:
- G.PX.13SW
- Manufacturer:
- PMA Uster
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Shielded | |
| Standards/Approvals | EN 45545, DIN 5510, NF F 16 101/102, BS 6853 | |
| Series | GPX | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Shielded | ||
Standards/Approvals EN 45545, DIN 5510, NF F 16 101/102, BS 6853 | ||
Series GPX | ||
- COO (Country of Origin):
- DE
Related links
- PMA Uster Polyester Black Cable Sleeve, GPX Series
- PMA Braided Polyester Black Cable Sleeve G.PX Series
- PMA Uster Polyamide Black Cable Sleeve 8 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 26 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 7 mm Cable Diameter, F66 Series
- PMA Uster Polyamide Black Cable Sleeve 16 mm Cable Diameter, F66 Series
- PMA Uster Copper Black Cable Sleeve 15 mm Cable Diameter, FHY Series
- PMA Uster Copper Black Cable Sleeve 13 mm Cable Diameter, FHY Series
