RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS Stock No.:
- 730-387
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€106.26
(exc. VAT)
€130.70
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.26 |
*price indicative
- RS Stock No.:
- 730-387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 95mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 95mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 95 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial applications where safety and reliability are paramount.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal insulation and durability.
Dielectric Strength: 30 kV ensures high electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 95 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature environments.
Wall Thickness: 2 mm thickness offers additional protection and insulation.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and quality.
Dielectric Strength: 30 kV ensures high electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 95 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature environments.
Wall Thickness: 2 mm thickness offers additional protection and insulation.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and quality.
Applications
Automotive industry
Aerospace industry
Manufacturing plants
Electrical installations
Aerospace industry
Manufacturing plants
Electrical installations
Additional Information
Length: 1 m for convenient installation and coverage.
Non-expandable: Maintains consistent protection without stretching.
Non-expandable: Maintains consistent protection without stretching.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 38 mm Cable Diameter
