RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 8 mm Cable Diameter
- RS Stock No.:
- 730-411
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.90 |
| 10 + | €10.03 |
*price indicative
- RS Stock No.:
- 730-411
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 8 mm Fire Sleeve, 1 m
The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and resistance to extreme conditions, ensuring the safety and longevity of your equipment.
Features and Benefits
Material: Silicone rubber and fibreglass construction for high durability and heat resistance
Dielectric Strength: 30 kV for superior electrical insulation
Maximum Operating Temperature: Withstands up to 200 °C for use in high-temperature applications
Wall Thickness: 2 mm for enhanced protection and durability
Length: 1 m sleeve length for versatile application
Colour: Yellow for high visibility and easy identification
Dielectric Strength: 30 kV for superior electrical insulation
Maximum Operating Temperature: Withstands up to 200 °C for use in high-temperature applications
Wall Thickness: 2 mm for enhanced protection and durability
Length: 1 m sleeve length for versatile application
Colour: Yellow for high visibility and easy identification
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety and material performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 140 mm Cable Diameter
