RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 51 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.24

(exc. VAT)

€53.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€43.24
10 +€39.78

*price indicative

RS Stock No.:
730-427
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

51mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 51 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, it offers excellent thermal insulation and fire resistance, making it Ideal for industrial applications where safety is paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Colour: Yellow for high visibility and easy identification.
Dielectric Strength: 30 kV for superior electrical insulation.
Material: Silicone rubber and fibreglass provide robust thermal protection.
Maximum Cable Diameter: Accommodates cables up to 51 mm.
Maximum Operating Temperature: Withstands temperatures up to 200 °C.
Sleeve Length: 1 m for versatile application needs.
Wall Thickness: 2 mm for added protection and durability.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy