RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 10 mm Cable Diameter
- RS Stock No.:
- 730-433
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.22 |
| 10 + | €10.32 |
*price indicative
- RS Stock No.:
- 730-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 10mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 10 mm Maximum Cable Diameter
RS PRO offers a high-performance fire sleeve designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, this sleeve provides excellent thermal insulation and durability, making it Ideal for demanding industrial environments.
Features and Benefits
Material: Silicone rubber and fibreglass construction ensures high durability and thermal resistance.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for reliable performance in high-heat applications.
Wall Thickness: 2 mm thickness offers robust protection against abrasion and mechanical stress.
Length: Supplied in 1 m lengths for easy installation and customization.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety and material performance.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for reliable performance in high-heat applications.
Wall Thickness: 2 mm thickness offers robust protection against abrasion and mechanical stress.
Length: Supplied in 1 m lengths for easy installation and customization.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety and material performance.
Applications
Automotive industry
Aerospace engineering
Industrial machinery
Electrical installations
Aerospace engineering
Industrial machinery
Electrical installations
Additional Information
Not expandable, ensuring a snug fit around cables and hoses.
Available in black for a professional and discreet appearance.
Available in black for a professional and discreet appearance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 76 mm Cable Diameter
